2220J1K50392FCT vs 2220Y1K50392FCTDWV feature comparison

2220J1K50392FCT Knowles Capacitors

Buy Now Datasheet

2220Y1K50392FCTDWV Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 2220 , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4 mm 4.2 mm
JESD-609 Code e3 e3
Length 5.7 mm 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, Plastic, 7 Inch
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Size Code 2220 2220
Surface Mount YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 5 mm 5 mm
Base Number Matches 1 1

Compare 2220J1K50392FCT with alternatives

Compare 2220Y1K50392FCTDWV with alternatives