2220J0160270JCT
vs
2220Y0160270JCT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
SYFER TECHNOLOGY LTD
Package Description
, 2220
, 2220
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000027 µF
0.000027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4 mm
4 mm
JESD-609 Code
e3
e3
Length
5.7 mm
5.7 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, 7 Inch
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
2220
2220
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
5 mm
5 mm
Base Number Matches
2
2
Compare 2220J0160270JCT with alternatives
Compare 2220Y0160270JCT with alternatives