2220HC123KAZ9A vs 2220HC123KA11A feature comparison

2220HC123KAZ9A Kyocera AVX Components

Buy Now Datasheet

2220HC123KA11A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2220 , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.012 µF 0.012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.3 mm 3.3 mm
JESD-609 Code e3 e4
Length 5.7 mm 5.7 mm
Manufacturer Series 2220
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Series SIZE(FLEXITERM)HV
Size Code 2220 2220
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 5 mm 5 mm
Base Number Matches 1 1

Compare 2220HC123KAZ9A with alternatives

Compare 2220HC123KA11A with alternatives