22202C683KAZ7A
vs
22202C683KA72A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 2220
|
, 2220
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.068 µF
|
0.068 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Non-Specified Cap Value On Request
|
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.29 mm
|
2.29 mm
|
JESD-609 Code |
e3
|
e4
|
Length |
5.7 mm
|
5.7 mm
|
Manufacturer Series |
2220
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
BULK CASSETTE
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Series |
2220(200 V)
|
|
Size Code |
2220
|
2220
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Gold (Au)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 22202C683KAZ7A with alternatives
Compare 22202C683KA72A with alternatives