2215-2X6CD
vs
STL41-012STU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OUPIIN AMERICA INC
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.135 inch
0.128 inch
Body Depth
0.045 inch
0.185 inch
Body Length
0.3 inch
0.316 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN
Contact Finish Termination
Tin (Sn)
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
e3
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.6068 mm
1.27 mm
Rated Current (Signal)
1 A
1 A
Terminal Pitch
1.27 mm
1.27 mm
Total Number of Contacts
12
12
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Dielectric Withstanding Voltage
700VAC V
Insulator Material
POLYETHYLENE
Mounting Type
BOARD
Reference Standard
UL
Terminal Length
0.126 inch
Termination Type
SOLDER
Compare 2215-2X6CD with alternatives
Compare STL41-012STU with alternatives