2212SM04G-75-B1-PCT
vs
A2501H02-4P-6T-5EZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
NELTRON INDUSTRIAL CO LTD
JOWLE TECHNOLOGY CO LTD
Reach Compliance Code
compliant
unknown
Body Breadth
0.098 inch
0.224 inch
Body Depth
0.295 inch
0.305 inch
Body Length
0.42 inch
0.484 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
600VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
3 A
3 A
Reference Standard
UL,CSA,TUV
CUL,UL,TUV
Terminal Pitch
5.08 mm
Termination Type
SURFACE MOUNT
CRIMP
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Insulator Color
WHITE
Insulator Material
POLYAMIDE66
Wire Size-Max
22 AWG
Wire Size-Min
32 AWG
Compare 2212SM04G-75-B1-PCT with alternatives
Compare A2501H02-4P-6T-5EZ with alternatives