2212R10M00000KAK vs 2212E10M00000BAK feature comparison

2212R10M00000KAK Microsemi Corporation

Buy Now Datasheet

2212E10M00000BAK Vectron International

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP VECTRON INTERNATIONAL
Package Description FLAT PACK, 14 PIN
Reach Compliance Code compliant compliant
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 14
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -20 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 0.632 V 0.632 V
Physical Dimension 19.05mm x 19.05mm x 7.24mm 25.4mm x 25.4mm x 5.08mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Base Number Matches 2 2

Compare 2212R10M00000KAK with alternatives

Compare 2212E10M00000BAK with alternatives