2212E150M0000IDC vs 2212E150M0000WDS feature comparison

2212E150M0000IDC Microsemi Corporation

Buy Now Datasheet

2212E150M0000WDS Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description FLAT PACK, 14 PIN FLAT PACK, 14 PIN
Reach Compliance Code compliant compliant
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 5% 5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 14 14
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 1.416 V 1.416 V
Physical Dimension 19.05mm x 19.05mm x 7.24mm 19.05mm x 19.05mm x 7.24mm
Supply Voltage-Max 15.75 V 15.75 V
Supply Voltage-Min 14.25 V 14.25 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Base Number Matches 1 1

Compare 2212E150M0000IDC with alternatives

Compare 2212E150M0000WDS with alternatives