2212D150M0000RDX vs 2212R150M0000IDB feature comparison

2212D150M0000RDX Microsemi Corporation

Buy Now Datasheet

2212R150M0000IDB Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description FLAT PACK, 14 PIN FLAT PACK, 14 PIN
Reach Compliance Code compliant compliant
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 5% 5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 14 14
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 1.416 V 1.416 V
Physical Dimension 19.05mm x 19.05mm x 7.24mm 19.05mm x 19.05mm x 7.24mm
Supply Voltage-Max 15.75 V 15.75 V
Supply Voltage-Min 14.25 V 14.25 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Base Number Matches 1 1

Compare 2212D150M0000RDX with alternatives

Compare 2212R150M0000IDB with alternatives