2212C150M0000TCC
vs
2212R150M0000TCS
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
VECTRON INTERNATIONAL
|
Package Description |
FLAT PACK, 14 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
2 PPM/FIRST YEAR
|
2 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
2%
|
2%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
14
|
|
Operating Frequency-Nom |
150 MHz
|
150 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Output Level |
1.416 V
|
1.416 V
|
Physical Dimension |
19.05mm x 19.05mm x 7.24mm
|
25.4mm x 25.4mm x 5.08mm
|
Supply Voltage-Max |
12.6 V
|
12.6 V
|
Supply Voltage-Min |
11.4 V
|
11.4 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2212C150M0000TCC with alternatives
Compare 2212R150M0000TCS with alternatives