2212C150M0000KAB vs 2212D150M0000KAX feature comparison

2212C150M0000KAB Vectron International

Buy Now Datasheet

2212D150M0000KAX Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL MICROSEMI CORP
Reach Compliance Code compliant compliant
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 0.632 V 0.632 V
Physical Dimension 25.4mm x 25.4mm x 5.08mm 19.05mm x 19.05mm x 7.24mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Base Number Matches 2 1
Package Description FLAT PACK, 14 PIN
Number of Terminals 14

Compare 2212C150M0000KAB with alternatives

Compare 2212D150M0000KAX with alternatives