2212C150M0000IDS
vs
2212C150M0000RDB
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
FLAT PACK, 14 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
2 PPM/FIRST YEAR
|
2 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
5%
|
5%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
14
|
14
|
Operating Frequency-Nom |
150 MHz
|
150 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Output Level |
1.416 V
|
1.416 V
|
Physical Dimension |
19.05mm x 19.05mm x 7.24mm
|
19.05mm x 19.05mm x 7.24mm
|
Supply Voltage-Max |
15.75 V
|
15.75 V
|
Supply Voltage-Min |
14.25 V
|
14.25 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 2212C150M0000IDS with alternatives
Compare 2212C150M0000RDB with alternatives