2212B150M0000YCC vs 2212E150M0000YCC feature comparison

2212B150M0000YCC Vectron International

Buy Now Datasheet

2212E150M0000YCC Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL MICROSEMI CORP
Reach Compliance Code compliant compliant
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 1.416 V 1.416 V
Physical Dimension 25.4mm x 25.4mm x 5.08mm 19.05mm x 19.05mm x 7.24mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 11.4 V 11.4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Base Number Matches 2 1
Package Description FLAT PACK, 14 PIN
Number of Terminals 14

Compare 2212B150M0000YCC with alternatives

Compare 2212E150M0000YCC with alternatives