2212B10M00000KAC vs 2212D10M00000KAK feature comparison

2212B10M00000KAC Microsemi Corporation

Buy Now Datasheet

2212D10M00000KAK Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 14 14
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 0.632 V 0.632 V
Physical Dimension 19.05mm x 19.05mm x 7.24mm 19.05mm x 19.05mm x 7.24mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Base Number Matches 2 2

Compare 2212B10M00000KAC with alternatives

Compare 2212D10M00000KAK with alternatives