2212B10M00000BAB
vs
2212B10M00000DAC
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
1%
|
1%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Output Level |
0.632 V
|
0.632 V
|
Physical Dimension |
25.4mm x 25.4mm x 5.08mm
|
25.4mm x 25.4mm x 5.08mm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 2212B10M00000BAB with alternatives
Compare 2212B10M00000DAC with alternatives