2212-1X29CDA
vs
350-10-116-01-609101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OUPIIN AMERICA INC
PRECI-DIP SA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.098 inch
0.1 inch
Body Depth
0.1 inch
0.157 inch
Body Length
1.45 inch
1.6 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
Tin (Sn)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
10000000000 Ω
JESD-609 Code
e3
e4
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.794 mm
Rated Current (Signal)
1 A
3 A
Terminal Pitch
2.54 mm
Total Number of Contacts
29
16
Base Number Matches
1
1
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Insulator Color
BLACK
Mounting Option 1
LOCKING
Mounting Type
BOARD
Plating Thickness
9.8u inch
Reference Standard
UL
Terminal Length
0.164 inch
Termination Type
SOLDER
Compare 2212-1X29CDA with alternatives
Compare 350-10-116-01-609101 with alternatives