220F40Y5B vs 4-172534-6 feature comparison

220F40Y5B ATI Electronique & Interconnecxions

Buy Now Datasheet

4-172534-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ATI-INTERCO TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature POLRIZED, SHROUDED AMP-LATCH
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER IDC
Total Number of Contacts 40 40
Base Number Matches 1 2
UL Flammability Code 94V-0

Compare 220F40Y5B with alternatives

Compare 4-172534-6 with alternatives