220F32D1H vs MMSD-16-24C-F-59.00-S-K feature comparison

220F32D1H ATI Electronique & Interconnecxions

Buy Now Datasheet

MMSD-16-24C-F-59.00-S-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ATI-INTERCO SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8544.42
Additional Feature POLARIZED, SHROUDED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 32 32
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC
Body/Shell Style SOCKET
Rated Current (Signal) 2.9 A

Compare 220F32D1H with alternatives

Compare MMSD-16-24C-F-59.00-S-K with alternatives