2208-06-LP-B vs 2208-06-LW-B feature comparison

2208-06-LP-B WPI Garry Electronics

Buy Now Datasheet

2208-06-LW-B WPI Garry Electronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WPI GARRY ELECTRONICS WPI GARRY ELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PULL-OFF CARRIER PULL-OFF CARRIER
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.093 inch 0.165 inch
Body Length 0.7 inch 0.7 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
Insertion Force-Max 2.224 N 2.224 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 400 °C 400 °C
Operating Temperature-Min -269 °C -269 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.135 inch 0.128 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Withdrawl Force-Min .834 N .834 N
Base Number Matches 3 3