2201-10-D1-30-6.0/3.0 vs LTSHCRE-110-S-22-485-H-LT-001 feature comparison

2201-10-D1-30-6.0/3.0 Singatron Enterprises Co

Buy Now Datasheet

LTSHCRE-110-S-22-485-H-LT-001 Major League Electronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.159 inch 0.26 inch
Body Length 1 inch 1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU GOLD (30) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.055 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Rohs Code No
Additional Feature MATING PIN LENGTH=0.485 INCH
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Insulator Color BLACK
JESD-609 Code e0
Polarization Key POLAR PIN POSITION

Compare 2201-10-D1-30-6.0/3.0 with alternatives

Compare LTSHCRE-110-S-22-485-H-LT-001 with alternatives