2201-10-D1-30-6.0/3.0 vs 1118-22-110-02 feature comparison

2201-10-D1-30-6.0/3.0 Singatron Enterprises Co

Buy Now Datasheet

1118-22-110-02 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.25 inch
Body Depth 0.159 inch
Body Length 1 inch 0.99 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.118 inch 0.143 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Additional Feature WITH TOP POLARIZING
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Resistance 20 mΩ
Insertion Force-Max 2.78 N
Insulator Color NATURAL
Polarization Key HOUSING SIDE
Withdrawl Force-Min .556 N

Compare 2201-10-D1-30-6.0/3.0 with alternatives

Compare 1118-22-110-02 with alternatives