2200SGG3009F3GA vs 2200SGG3009F3KA feature comparison

2200SGG3009F3GA Gems Sensors & Controls

Buy Now Datasheet

2200SGG3009F3KA Gems Sensors & Controls

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS GEMS SENSORS & CONTROLS
Reach Compliance Code unknown unknown
Accuracy-Max (%) 0.25% 0.25%
Additional Feature IP67
Operating Current-Max 6 mA
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -40 °C -20 °C
Output Range 0-10V 0-10V
Output Type VOLTAGE OUTPUT ANALOG VOLTAGE
Package Shape/Style CYLINDRICAL CYLINDRICAL
Port Type THREADED THREADED
Pressure Range-Max 300 Psi 300 Psi
Pressure Range-Min
Pressure Sensing Mode GAUGE GAGE
Response Time 500 µs
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 7 V 1.5 V
Termination Type CABLE METAL CABLE GLAND
Base Number Matches 1 1
Housing STAINLESS STEEL

Compare 2200SGG3009F3GA with alternatives

Compare 2200SGG3009F3KA with alternatives