2200RGH600922EB vs 2200RGH6009224B feature comparison

2200RGH600922EB Gems Sensors & Controls

Buy Now Datasheet

2200RGH6009224B Gems Sensors & Controls

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS GEMS SENSORS & CONTROLS
Reach Compliance Code unknown unknown
Accuracy-Max (%) 0.15% 0.15%
Additional Feature IP65
Operating Current-Max 6 mA
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Output Range 0-5V 0-5V
Output Type VOLTAGE OUTPUT ANALOG VOLTAGE
Package Shape/Style CYLINDRICAL CYLINDRICAL
Port Type THREADED THREADED
Pressure Range-Max 6000 Psi 6000 Psi
Pressure Range-Min
Pressure Sensing Mode GAUGE GAGE
Response Time 500 µs
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 7 V 1.5 V
Termination Type CABLE PLASTIC CABLE GLAND
Base Number Matches 1 1
Housing STAINLESS STEEL

Compare 2200RGH600922EB with alternatives

Compare 2200RGH6009224B with alternatives