2200FGH400122EA
vs
2200FGH400122SA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
unknown
Accuracy-Max (%)
0.25%
0.25%
Additional Feature
IP65
Operating Current-Max
6 mA
Operating Temperature-Max
125 °C
80 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Range
0.1-5.1V
0.10-5.10V
Output Type
VOLTAGE OUTPUT
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
CYLINDRICAL
Port Type
THREADED
THREADED
Pressure Range-Max
4000 Psi
4000 Psi
Pressure Range-Min
Pressure Sensing Mode
GAUGE
GAGE
Response Time
500 µs
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
35 V
Supply Voltage-Min
7 V
1.5 V
Termination Type
CABLE
PLASTIC CABLE GLAND
Base Number Matches
1
1
Housing
STAINLESS STEEL
Compare 2200FGH400122EA with alternatives
Compare 2200FGH400122SA with alternatives