2200DGH150423GB vs 2200DGH150423KB feature comparison

2200DGH150423GB Gems Sensors & Controls

Buy Now Datasheet

2200DGH150423KB Gems Sensors & Controls

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS GEMS SENSORS & CONTROLS
Reach Compliance Code unknown unknown
Accuracy-Max (%) 0.15% 0.15%
Additional Feature IP65
Operating Current-Max 6 mA
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Output Range 1-11V 1-11V
Output Type VOLTAGE OUTPUT ANALOG VOLTAGE
Package Shape/Style CYLINDRICAL CYLINDRICAL
Port Type THREADED THREADED
Pressure Range-Max 1500 Psi 1500 Psi
Pressure Range-Min
Pressure Sensing Mode GAUGE GAGE
Response Time 500 µs
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 7 V 1.5 V
Termination Type CABLE PLASTIC CABLE GLAND
Base Number Matches 1 1
Housing STAINLESS STEEL

Compare 2200DGH150423GB with alternatives

Compare 2200DGH150423KB with alternatives