2200DGG3008F2LA Gems Sensors & ControlsBuy Now Datasheet |
2200DGG3008F3LA Gems Sensors & ControlsBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | GEMS SENSORS & CONTROLS |
Reach Compliance Code | unknown | unknown |
Accuracy-Max (%) | 0.25% | 0.25% |
Housing | STAINLESS STEEL | STAINLESS STEEL |
Operating Temperature-Max | 50 °C | 50 °C |
Operating Temperature-Min | -20 °C | -20 °C |
Output Range | 1-11V | 1-11V |
Output Type | ANALOG VOLTAGE | ANALOG VOLTAGE |
Package Shape/Style | CYLINDRICAL | CYLINDRICAL |
Port Type | THREADED | THREADED |
Pressure Range-Max | 300 Psi | 300 Psi |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | GAGE |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | PRESSURE SENSOR,STRAIN GUAGE |
Supply Voltage-Max | 35 V | 35 V |
Supply Voltage-Min | 1.5 V | 1.5 V |
Termination Type | METAL CABLE GLAND | METAL CABLE GLAND |
Base Number Matches | 1 | 1 |