2200DGG3008F24A
vs
2200DGG3008F2KA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
unknown
Category CO2 Kg
6.8
Compliance Temperature Grade
Commercial Extended: -20C to +50C
Accuracy-Max (%)
0.25%
0.25%
Housing
STAINLESS STEEL
STAINLESS STEEL
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Range
1-11V
1-11V
Output Type
ANALOG VOLTAGE
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
CYLINDRICAL
Port Type
THREADED
THREADED
Pressure Range-Max
300 Psi
300 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
35 V
Supply Voltage-Min
1.5 V
1.5 V
Termination Type
METAL CABLE GLAND
METAL CABLE GLAND
Base Number Matches
1
1
Compare 2200DGG3008F24A with alternatives
Compare 2200DGG3008F2KA with alternatives