2200DG2G0IPF3SA vs 2200DG2G0IP23SA feature comparison

2200DG2G0IPF3SA Gems Sensors & Controls

Buy Now Datasheet

2200DG2G0IP23SA Gems Sensors & Controls

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS GEMS SENSORS & CONTROLS
Reach Compliance Code unknown unknown
Accuracy-Max (%) 0.25% 0.25%
Housing STAINLESS STEEL STAINLESS STEEL
Operating Temperature-Max 50 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Output Range 1-11V 1-11V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style CYLINDRICAL CYLINDRICAL
Port Type THREADED THREADED
Pressure Range-Max 185 Psi 185 Psi
Pressure Range-Min -15 Psi -15 Psi
Pressure Sensing Mode GAGE GAGE
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 1.5 V 1.5 V
Termination Type METAL CABLE GLAND PLASTIC CABLE GLAND
Base Number Matches 1 1

Compare 2200DG2G0IPF3SA with alternatives

Compare 2200DG2G0IP23SA with alternatives