2200DAH15IPF2HB vs 2200DAH15IP23EB feature comparison

2200DAH15IPF2HB Gems Sensors & Controls

Buy Now Datasheet

2200DAH15IP23EB Gems Sensors & Controls

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS GEMS SENSORS & CONTROLS
Reach Compliance Code unknown unknown
Accuracy-Max (%) 0.15% 0.15%
Housing STAINLESS STEEL STAINLESS STEEL
Operating Temperature-Max 50 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Output Range 1-11V 1-11V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style CYLINDRICAL CYLINDRICAL
Port Type THREADED THREADED
Pressure Range-Max 1500 Psi 1500 Psi
Pressure Range-Min
Pressure Sensing Mode ABSOLUTE ABSOLUTE
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 1.5 V 1.5 V
Termination Type METAL CABLE GLAND PLASTIC CABLE GLAND
Base Number Matches 1 1

Compare 2200DAH15IPF2HB with alternatives

Compare 2200DAH15IP23EB with alternatives