2200CGF3004F2FB vs 2200CGF3004F3GB feature comparison

2200CGF3004F2FB Gems Sensors & Controls

Buy Now Datasheet

2200CGF3004F3GB Gems Sensors & Controls

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS GEMS SENSORS & CONTROLS
Reach Compliance Code unknown unknown
Accuracy-Max (%) 0.15% 0.15%
Additional Feature IP67 IP67
Operating Current-Max 6 mA 6 mA
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -40 °C -40 °C
Output Range 1-6V 1-6V
Output Type VOLTAGE OUTPUT VOLTAGE OUTPUT
Package Shape/Style CYLINDRICAL CYLINDRICAL
Port Type THREADED THREADED
Pressure Range-Max 30 Psi 30 Psi
Pressure Range-Min
Pressure Sensing Mode GAUGE GAUGE
Response Time 500 µs 500 µs
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 7 V 7 V
Termination Type CABLE CABLE
Base Number Matches 1 1

Compare 2200CGF3004F2FB with alternatives

Compare 2200CGF3004F3GB with alternatives