2200CAG300923LA
vs
2200CAG300923FA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
unknown
Accuracy-Max (%)
0.25%
0.25%
Housing
STAINLESS STEEL
Operating Temperature-Max
80 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Range
1-6V
1-6V
Output Type
ANALOG VOLTAGE
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
CYLINDRICAL
Port Type
THREADED
THREADED
Pressure Range-Max
300 Psi
300 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
ABSOLUTE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
35 V
Supply Voltage-Min
1.5 V
7 V
Termination Type
PLASTIC CABLE GLAND
CABLE
Base Number Matches
1
1
Additional Feature
IP65
Operating Current-Max
6 mA
Response Time
500 µs
Compare 2200CAG300923LA with alternatives
Compare 2200CAG300923FA with alternatives