2200CA3F00JF3JA
vs
2200CA3F00J22LA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GEMS SENSORS & CONTROLS
|
GEMS SENSORS & CONTROLS
|
Reach Compliance Code |
unknown
|
unknown
|
Accuracy-Max (%) |
0.25%
|
0.25%
|
Housing |
STAINLESS STEEL
|
STAINLESS STEEL
|
Operating Temperature-Max |
50 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Range |
1-6V
|
1-6V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
CYLINDRICAL
|
CYLINDRICAL
|
Port Type |
THREADED
|
THREADED
|
Pressure Range-Max |
15 Psi
|
15 Psi
|
Pressure Range-Min |
-15 Psi
|
-15 Psi
|
Pressure Sensing Mode |
ABSOLUTE
|
ABSOLUTE
|
Sensors/Transducers Type |
PRESSURE SENSOR,STRAIN GUAGE
|
PRESSURE SENSOR,STRAIN GUAGE
|
Supply Voltage-Max |
35 V
|
35 V
|
Supply Voltage-Min |
1.5 V
|
1.5 V
|
Termination Type |
METAL CABLE GLAND
|
PLASTIC CABLE GLAND
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2200CA3F00JF3JA with alternatives
Compare 2200CA3F00J22LA with alternatives