2200BGH5008F2EB
vs
2200BGH5008F2FB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GEMS SENSORS & CONTROLS
|
GEMS SENSORS & CONTROLS
|
Reach Compliance Code |
unknown
|
unknown
|
Accuracy-Max (%) |
0.15%
|
0.15%
|
Additional Feature |
IP67
|
IP67
|
Operating Current-Max |
6 mA
|
6 mA
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
4-20mA
|
4-20mA
|
Output Type |
CURRENT OUTPUT
|
CURRENT OUTPUT
|
Package Shape/Style |
CYLINDRICAL
|
CYLINDRICAL
|
Port Type |
THREADED
|
THREADED
|
Pressure Range-Max |
5000 Psi
|
5000 Psi
|
Pressure Range-Min |
|
|
Pressure Sensing Mode |
GAUGE
|
GAUGE
|
Response Time |
500 µs
|
500 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,STRAIN GUAGE
|
PRESSURE SENSOR,STRAIN GUAGE
|
Supply Voltage-Max |
35 V
|
35 V
|
Supply Voltage-Min |
7 V
|
7 V
|
Termination Type |
CABLE
|
CABLE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2200BGH5008F2EB with alternatives
Compare 2200BGH5008F2FB with alternatives