2200AAH5008F2FA
vs
2200AAH500823EA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
unknown
Category CO2 Kg
6.8
6.8
Compliance Temperature Grade
Commercial Extended: -20C to +50C
Commercial Extended: -20C to +80C
Accuracy-Max (%)
0.25%
0.25%
Housing
STAINLESS STEEL
STAINLESS STEEL
Operating Temperature-Max
50 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Range
100mV
100mV
Output Type
ANALOG VOLTAGE
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
CYLINDRICAL
Port Type
THREADED
THREADED
Pressure Range-Max
5000 Psi
5000 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
ABSOLUTE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
15 V
15 V
Supply Voltage-Min
10 V
10 V
Termination Type
METAL CABLE GLAND
PLASTIC CABLE GLAND
Base Number Matches
1
1
Compare 2200AAH5008F2FA with alternatives
Compare 2200AAH500823EA with alternatives