22-8457-048-006-097 vs 228457048006073 feature comparison

22-8457-048-006-097 KYOCERA Corporation

Buy Now Datasheet

228457048006073 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYOCERA CORP AVX CORP
Reach Compliance Code unknown compliant
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1
Body/Shell Style RECEPTACLE
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Gender FEMALE
DIN Conformance YES
Filter Feature NO
IEC Conformance YES
JESD-609 Code e0
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 3
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP
Total Number of Contacts 48
UL Flammability Code 94V-0

Compare 22-8457-048-006-097 with alternatives

Compare 228457048006073 with alternatives