22-6625-31V0 vs 22-6625-30TL feature comparison

22-6625-31V0 Aries Electronics Inc

Buy Now Datasheet

22-6625-30TL Aries Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ARIES ELECTRONICS INC ARIES ELECTRONICS INC
Reach Compliance Code compliant compliant
Connector Type DIP CONNECTOR DIP CONNECTOR
Contact Finish Termination GOLD TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
Package Description ROHS COMPLIANT
Contact Finish Mating TIN LEAD

Compare 22-6625-31V0 with alternatives

Compare 22-6625-30TL with alternatives