22-45-7062 vs 22-45-8067 feature comparison

22-45-7062 Molex

Buy Now Datasheet

22-45-8067 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (30) GOLD (20) OVER NICKEL (30)
Contact Finish Termination GOLD (20) OVER NICKEL (30) GOLD (20) OVER NICKEL (30)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Additional Feature KK, DOUBLE CANTILEVER CONTACTS, POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 22-45-7062 with alternatives

Compare 22-45-8067 with alternatives