22-45-5104 vs PLB06F3200A2 feature comparison

22-45-5104 Molex

Buy Now Datasheet

PLB06F3200A2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Category CO2 Kg 3.89 3.89
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Qualifications UL
Additional Feature POLARIZED
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination TIN LEAD
Contact Material BERYLLIUM COPPER/BRASS
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 22-45-5104 with alternatives

Compare PLB06F3200A2 with alternatives