22-43-8025 vs DF3DZ-2P-2V(51) feature comparison

22-43-8025 Molex

Buy Now Datasheet

DF3DZ-2P-2V(51) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex Hirose
Additional Feature SPOX, POLARIZED, SHROUDED
Body Breadth 0.164 inch 0.22 inch
Body Depth 0.283 inch 0.232 inch
Body Length 0.291 inch 0.453 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 650VAC V
Durability 25 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 17.792 N 4.3924 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color ORANGE BLACK
Insulator Material POLYESTER POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 DETENT LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.13 inch
Terminal Pitch 2.5 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 1.4734 N .30024 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Finish Termination TIN
JESD-609 Code e3
Polarization Key POLARIZED HOUSING

Compare 22-43-8025 with alternatives

Compare DF3DZ-2P-2V(51) with alternatives