22-42-3060 vs 22-45-6065 feature comparison

22-42-3060 Molex

Buy Now Datasheet

22-45-6065 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (100) NOT SPECIFIED
Contact Finish Termination TIN (100)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Molex
Additional Feature KK, DOUBLE CANTILEVER CONTACT, POLARIZED
Contact Material NOT SPECIFIED

Compare 22-42-3060 with alternatives

Compare 22-45-6065 with alternatives