22-28-5160 vs 68798-316H feature comparison

22-28-5160 Molex

Buy Now Datasheet

68798-316H Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature SURFACE-MOUNT COMPATIBLE BREAKAWAY TYPE
Body Breadth 0.098 inch 0.095 inch
Body Depth 0.09 inch 0.26 inch
Body Length 1.6 inch 1.6 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER NICKEL (50)
Contact Finish Termination BRIGHT TIN OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 50000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 75 °C 130 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 4 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.135 inch 0.23 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Base Number Matches 1 2
Insulator Color BLACK
JESD-609 Code e0
Plating Thickness 50u inch

Compare 22-28-5160 with alternatives

Compare 68798-316H with alternatives