22-28-1158 vs 68626-515H feature comparison

22-28-1158 Molex

Buy Now Datasheet

68626-515H Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature POLARIZED BREAKAWAY TYPE
Body Breadth 0.284 inch 0.095 inch
Body Depth 0.337 inch 0.16 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 50000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 75 °C 130 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch FLASH inch
Polarization Key SHRD ENDS
Reference Standard UL, CSA UL, CSA
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0
Base Number Matches 1 1
Body Length 1.5 inch
Contact Finish Termination TIN LEAD OVER NICKEL
Insulator Color BLACK
JESD-609 Code e0
Rated Current (Signal) 3 A
Terminal Length 0.295 inch

Compare 22-28-1158 with alternatives

Compare 68626-515H with alternatives