22-26-7092 vs 22-26-8092 feature comparison

22-26-7092 Molex

Buy Now Datasheet

22-26-8092 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex Molex
Additional Feature DOUBLE CANTILEVER CONTACTS, POLARIZED DOUBLE CANTILEVER CONTACTS, POLARIZED
Body Breadth 0.28 inch 0.28 inch
Body Depth 0.55 inch 0.55 inch
Body Length 0.914 inch 0.914 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Durability 25 Cycles 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.502 N 2.502 N
Insulation Diameter-Min 0.035 inch 0.035 inch
Insulation Resistance 500000000000 Ω 500000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED RIB POLARIZED RIB
Rated Current (Signal) 3.5 A 3.5 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC IDC
Total Number of Contacts 9 9
UL Flammability Code 94V-2 94V-2
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min .834 N .834 N
Base Number Matches 2 2
Contact Finish Termination TIN
JESD-609 Code e3

Compare 22-26-7092 with alternatives

Compare 22-26-8092 with alternatives