22-26-7092
vs
130F-309-424
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
DOUBLE CANTILEVER CONTACTS, POLARIZED
POLARIZED
Body Breadth
0.28 inch
0.19 inch
Body Depth
0.55 inch
0.5 inch
Body Length
0.914 inch
0.96 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
1500VAC V
Durability
25 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.502 N
2.224 N
Insulation Diameter-Min
0.035 inch
Insulation Resistance
500000000000 Ω
500000000000 Ω
Insulator Color
NATURAL
WHITE
Insulator Material
POLYAMIDE
GLASS FILLED POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
75 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED RIB
Rated Current (Signal)
3.5 A
3.5 A
Reference Standard
UL, CSA
UL, CSA
Termination Type
IDC
IDC
Total Number of Contacts
9
9
UL Flammability Code
94V-2
Wire Size-Max
24 AWG
24 AWG
Wire Size-Min
26 AWG
24 AWG
Withdrawl Force-Min
.834 N
.556 N
Base Number Matches
2
1
Contact Finish Termination
TIN OVER NICKEL
JESD-609 Code
e3
Plating Thickness
30u inch
Terminal Length
Compare 22-26-7092 with alternatives
Compare 130F-309-424 with alternatives