22-10-3103
vs
8614-00-10-1-YO-7-713-LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
Additional Feature
STACKABLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Rohs Code
Yes
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
GOLD FLASH
Contact Material
COPPER ALLOY
JESD-609 Code
e4
Rated Current (Signal)
3 A
Compare 22-10-3103 with alternatives
Compare 8614-00-10-1-YO-7-713-LF with alternatives