22-04-1071
vs
90136-1307
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
15 Weeks, 4 Days
Samacsys Manufacturer
Molex
Molex
Body Breadth
0.228 inch
0.284 inch
Body Depth
0.461 inch
0.429 inch
Body Length
0.669 inch
0.847 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
350VDC V
Durability
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
70.61 N
1.0008 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.098 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING MECH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
200u inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.134 inch
0.114 inch
Terminal Pitch
2.5 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
8.83 N
.1946 N
Base Number Matches
1
1
Additional Feature
C-GRID III
Body/Shell Style
RECEPTACLE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 22-04-1071 with alternatives
Compare 90136-1307 with alternatives