22-01-2055 vs 0022012055 feature comparison

22-01-2055 Molex

Buy Now Datasheet

0022012055 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex Molex
Additional Feature KK, POLARISED KK, POLARISED
Body Breadth 0.19 inch
Body Depth 0.5 inch
Body Length 0.518 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.946 N
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED RIB
Reference Standard UL, CSA
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N
Base Number Matches 2 1
Package Description HALOGEN FREE AND ROHS COMPLIANT
Factory Lead Time 5 Weeks

Compare 0022012055 with alternatives