21R0LFM0511WPN081D vs YN050M1R0 feature comparison

21R0LFM0511WPN081D Fenghua (HK) Electronics Ltd

Buy Now Datasheet

YN050M1R0 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KUAN KUN ELECTRONIC ENTERPRISE CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 13 mA
Surface Mount NO
Terminal Pitch 2.5 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1
Manufacturer Series YN(50V)
Series YN(50V)

Compare 21R0LFM0511WPN081D with alternatives

Compare YN050M1R0 with alternatives