21N30B vs 21N30B-21.4M-MN15-091 feature comparison

21N30B Nihon Dempa Kogyo Co Ltd

Buy Now Datasheet

21N30B-21.4M-MN15-091 Nihon Dempa Kogyo Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIHON DEMPA KOGYO CO LTD NIHON DEMPA KOGYO CO LTD
Reach Compliance Code unknown unknown
Additional Feature 4 POLE; MINIATURE 4 POLE
Attenuation Frequency (+/- delta f)-Max 50 kHz 1000 kHz
Attenuation@Freq-Max 40 dB 60 dB
Band Width (+/- delta f) 15 kHz 15 kHz
Center or Cutoff Frequency (fo/fc) 21.4 MHz 21.4 MHz
Construction MONOLITHIC MONOLITHIC
Filter Type CRYSTAL FILTER CRYSTAL FILTER
Height 8 mm 8 mm
Input/Output Impedance 2300 OHM//1 2300 OHM//1
Insertion Loss-Max 2.5 dB 2.5 dB
Length 7.9 mm 7.9 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Width 3.2 mm