219XDX69P-24VDC
vs
219BBXPM33-24VDC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STRUTHERS DUNN INC
STRUTHERS DUNN INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Coil Current(DC)-Max
0.104 A
0.104 A
Coil Operate Voltage(DC)
19.2 V
19.2 V
Coil Power
2500 mW
2500 mW
Coil Release Voltage(DC)
2.4 V
2.4 V
Coil Resistance
230.77 Ω
230.77 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@120VAC
10A@120VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
SOCKET MOUNT
SOCKET MOUNT
Operate Time
25 ms
25 ms
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Relay Action
MOMENTARY
MOMENTARY
Relay Function
4PDT
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
20 ms
20 ms
Surface Mount
NO
NO
Termination Type
SNAP ON
SNAP ON
Base Number Matches
1
1
Additional Feature
RELAY FUNCTION DPDT ALSO AVAILABLE
Compare 219XDX69P-24VDC with alternatives
Compare 219BBXPM33-24VDC with alternatives